EC25AUFA-MINIPCIE

Quectel
277-EC25AUFAMINIPCIE
EC25AUFA-MINIPCIE

Mfr.:

Description:
Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand, mPCIe form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,82 € 80,82 €
71,04 € 710,40 €
67,66 € 3.383,00 €
Full Reel (Order in multiples of 100)
63,04 € 6.304,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Reel
Cut Tape
Antenna: External
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 384 kb/s
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: Mini PCIe
Unit Weight: 10,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1