EC25AFFA-512-SGAS

Quectel
277-EC25AFFA512SGAS
EC25AFFA-512-SGAS

Mfr.:

Description:
Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 110 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,67 € 78,67 €
69,15 € 691,50 €
65,86 € 1.646,50 €
61,36 € 6.136,00 €
Full Reel (Order in multiples of 250)
61,36 € 15.340,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
33 dBm
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
SMA
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Reel
Cut Tape
Brand: Quectel
Data Rate: 384 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.