EC25AFDLGR-512-SGAS

Quectel
277-ECAFDGR-512-SGAS
EC25AFDLGR-512-SGAS

Mfr.:

Description:
Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
46,05 € 11.512,50 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
SMA
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 384 kb/s
Moisture Sensitive: Yes
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0