EC21AUXGA-128-SGNS

Quectel
277-EC21AUXGA128SGNS
EC21AUXGA-128-SGNS

Mfr.:

Description:
Mobile Modules CAT 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,07 € 44,07 €
38,60 € 386,00 €
36,70 € 917,50 €
35,94 € 3.594,00 €
Full Reel (Order in multiples of 250)
32,12 € 8.030,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
33 dBm
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 40 C
+ 85 C
Pad
32 mm x 29 mm x 2.4 mm
LTE Cat 1
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 1
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.