EC20CFATEA-512-STD

Quectel
277-EC20CFATEA-512
EC20CFATEA-512-STD

Mfr.:

Description:
Mobile Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
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
86,69 € 86,69 €
76,24 € 762,40 €
72,62 € 1.815,50 €
67,68 € 6.768,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
800 MHz, 1.8 GHz
I2C, PCM, UART, USB, USIM
3.8 V
3.8 V
3.7 mA
- 35 C
+ 75 C
32 mm x 29 mm x 2.4 mm
LTE
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.8 V
Product: LTE, GSM, GNSS
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090