BG96MC-128-SGNS

Quectel
277-BG96MC-128-SGNS
BG96MC-128-SGNS

Mfr.:

Description:
Mobile Modules Cat M1/Cat NB2, HW version R1.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,59 € 36,59 €
31,99 € 319,90 €
30,41 € 760,25 €
28,24 € 2.824,00 €
Full Reel (Order in multiples of 250)
22,76 € 5.690,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
ADC, GPIO, UART, USB
3.3 V
4.3 V
223 mA
- 35 C
+ 75 C
26.5 mm x 22.5 mm x 2.3 mm
EGPRS, LTE Cat-M1, LTE Cat NB1
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 375 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: EGPRS, GNSS, LTE CatM1, LTE Cat NB1
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1