BG95-M3

277-BG95-M3
BG95-M3

Mfr.:

Description:
Multiprotocol Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
21 dBm
ADC, GPIO, I2C, PCM, USB 2.0, UART
3.3 V
4.3 V
- 35 C
+ 75 C
23.6 mm x 19.9 mm x 2.2 mm
EGPRS, GNSS, LTE Cat-M1/NB2
GNSS
Antenna: Built-in
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 588 kb/s, 1.119 Mb/s
Product: EGPRS, GNSS, LTE CatM1/NB2
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Supply Current Receiving: 172 mA, 199 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C