BG77LATEA-64-SGNS

Quectel
277-BG77LATEA-64SGNS
BG77LATEA-64-SGNS

Mfr.:

Description:
Mobile Modules Embedded, 0-6000, Cable assembly, 300, -, SMA-female to IPEX ?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,68 € 34,68 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
23,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
21 dBm
I2C, GPIO, PCM, UART, USB
2.6 V
4.8 V
228 mA
- 35 C
+ 75 C
14.9 mm x 12.9 mm x 1.7 mm
LTE Cat-M1, LTE Cat NB2
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE CatM1, LTE Cat NB2
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b.1