BG600LM3AB-D08-SGNSA

Quectel
277-BG600LM3ABD08SGN
BG600LM3AB-D08-SGNSA

Mfr.:

Description:
Multiprotocol Modules Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), VoLTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,69 € 25,69 €
22,43 € 224,30 €
21,30 € 532,50 €
19,75 € 1.975,00 €
Full Reel (Order in multiples of 250)
18,83 € 4.707,50 €
18,16 € 9.080,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
21 dBm
ADC, GPIO, I2C, PCM, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
Built-In
18.7 mm x 16 mm x 2.1 mm
EGPRS, LTE Cat-M1, LTE Cat NB2
GNSS
Reel
Cut Tape
Brand: Quectel
Product: EGPRS, GNSS, LTE CatM1, LTE Cat NB2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 148 mA, 186 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.