XR-SHCS-172-187-01

Quantic X-Microwave
433-XRSHCS172-187-01
XR-SHCS-172-187-01

Mfr.:

Description:
Modules Accessories 1-72 x 0.187" Socket Head Cap Screws, (Qty 100), used to fasten X-MWlids together.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,246 € 2,46 €
0,235 € 4,70 €
0,227 € 11,35 €
0,219 € 21,90 €
0,209 € 41,80 €
0,202 € 101,00 €

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: Modules Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Hardwares
Brand: Quantic X-Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Hardware
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Tradename: X-Cessories
Unit Weight: 2,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318156010
JPHTS:
731815090
KRHTS:
7318159000
MXHTS:
7318159909
BRHTS:
73181500
ECCN:
EAR99

FEATURED PRODUCTS
QUANTIC X-MICROWAVE