XR-A1R2-0404D

Not Assigned
XR-A1R2-0404D

Mfr.:

Description:
RF Development Tools Mixer, SIM-722MH+ [PCB: 35]

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Prototype Boards
RF Mixer
Brand: Quantic X-Microwave
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Poly Bags
Product Type: RF Development Tools
Series: A1R2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Part # Aliases: SIM-722MH+
Unit Weight: 2,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

Modular Design System Technology

Quantic X-Microwave Modular Design System Technology offers modular RF and microwave solutions, including demodulators, modulators, downconverters, upconverters, and mixers. Engineers use X-MWblock® modular blocks to prototype and build advanced, cost-effective systems quickly. These Quantic X-Microwave solutions support applications in wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, and test/measurement. Quantic X-Microwave works with leading manufacturers like Analog Devices, Keysight, MACOM, Marki Microwave, Mini-Circuits, Qorvo, Renesas, and Texas Instruments.