XR-A1H6-0404D

Quantic X-Microwave
433-XR-A1H6-0404D
XR-A1H6-0404D

Mfr.:

Description:
RF Development Tools Splitter, ADP-2-4+ [PCB: 45]2-Way

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,96 € 116,96 €

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Splitters/Combiners
RF Splitter
Brand: Quantic X-Microwave
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Poly Bags
Product Type: RF Development Tools
Series: A1H6
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Part # Aliases: ADP-2-4+
Unit Weight: 2,835 g
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
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Combiners / Couplers / Splitters Solutions

Quantic X-Microwave Combiners / Couplers / Splitters Solutions offer modular design systems for the RF and microwave industry. Engineers use X-MWblock® building blocks to develop and prototype advanced, cost-effective systems quickly. Quantic X-Microwave Combiners / Couplers / Splitters target applications that include wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, and test and measurement. These solutions support components from various manufacturers such as Atlanta Micro, Coilcraft, IMS, Innovative Power Products, JQL Technologies, Keysight, Knowles/DLI, Marki Microwave, Mini-Circuits, RFCI, Smiths/EMC Technology, and TTM Technologies/Anaren.