XM-C833-0204D

Quantic X-Microwave
433-XM-C833-0204D
XM-C833-0204D

Mfr.:

Description:
RF Development Tools TVA, WTVA0400N03SMTF [PCB: 845]

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,20 € 189,20 €

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Prototype Boards
Attenuator
Brand: Quantic X-Microwave
Packaging: Poly Bags
Product Type: RF Development Tools
Series: C833
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Part # Aliases: WTVA0400N03SMTF
Unit Weight: 2,835 g
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
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Attenuators / Equalizers / Phase Shifters

Quantic X-Microwave Attenuators / Equalizers / Phase Shifters are modular solutions for RF and microwave industries. Engineers utilize X-MWblock® modules to prototype and develop efficient systems for wireless infrastructure, radar, navigation, quantum computing, medical devices, and test equipment. The Quantic X-Microwave Attenuators, Equalizers, and Phase Shifters cater to diverse needs, supporting leading component manufacturers like Analog Devices Inc., IMS, Keysight, Knowles / DLI, MACOM, Marki Microwave, Mini-Circuits, pSemi, Qorvo, Renesas, Skyworks, Smiths / EMC Technology, Smiths Interconnect, and UMS.