XM-B2K4-0609D

Quantic X-Microwave
433-XM-B2K4-0609D
XM-B2K4-0609D

Mfr.:

Description:
RF Development Tools Mixer, MMIQ-0205HSM-2 [PCB: 1076]

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
732,72 € 732,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Poly Bags
Availability:
Price:
732,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Prototype Boards
RF Mixer
Brand: Quantic X-Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Poly Bags
Product Type: RF Development Tools
Series: B2K4
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Unit Weight: 2,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Modular Design System Technology

Quantic X-Microwave Modular Design System Technology offers modular RF and microwave solutions, including demodulators, modulators, downconverters, upconverters, and mixers. Engineers use X-MWblock® modular blocks to prototype and build advanced, cost-effective systems quickly. These Quantic X-Microwave solutions support applications in wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, and test/measurement. Quantic X-Microwave works with leading manufacturers like Analog Devices, Keysight, MACOM, Marki Microwave, Mini-Circuits, Qorvo, Renesas, and Texas Instruments.