XM-B1U7-0404D-SP

Quantic X-Microwave
433-XM-B1U7-0404D-SP
XM-B1U7-0404D-SP

Mfr.:

Description:
RF Development Tools Bias Controller, LT3462A [PCB: 1156]Fixed Output: -5VDC, 100mAInput: +5 to +10 VDC55% to 75% efficiencySpring Pins

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,58 € 129,58 €

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Bias Controllers
Bias Controller
Brand: Quantic X-Microwave
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Poly Bags
Product Type: RF Development Tools
Series: B1U7
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Part # Aliases: LT3462AEDC#TRMPBF
Unit Weight: 2,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.