XM-A782-0404D

Quantic X-Microwave
433-XM-A782-0404D
XM-A782-0404D

Mfr.:

Description:
RF Development Tools Mixer, SIM-153LH+ [PCB: 0476]

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,22 € 150,22 €

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Prototype Boards
RF Mixer
Brand: Quantic X-Microwave
Packaging: Poly Bags
Product Type: RF Development Tools
Series: A782
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Part # Aliases: SIM-153LH+
Unit Weight: 2,835 g
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
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Design System Technology

Quantic X-Microwave Modular Design System Technology offers modular RF and microwave solutions, including demodulators, modulators, downconverters, upconverters, and mixers. Engineers use X-MWblock® modular blocks to prototype and build advanced, cost-effective systems quickly. These Quantic X-Microwave solutions support applications in wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, and test/measurement. Quantic X-Microwave works with leading manufacturers like Analog Devices, Keysight, MACOM, Marki Microwave, Mini-Circuits, Qorvo, Renesas, and Texas Instruments.