XM-A2C6-0204D

Quantic X-Microwave
433-XM-A2C6-0204D
XM-A2C6-0204D

Mfr.:

Description:
RF Development Tools Attenuator, A-0805-C-01DB [PCB: 0070]

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,43 € 42,43 €

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Prototype Boards
Attenuator
Brand: Quantic X-Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Poly Bags
Product Type: RF Development Tools
Series: A2C6
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Unit Weight: 2,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
CAHTS:
8548000000
USHTS:
9030890100
JPHTS:
854800000
KRHTS:
9030890000
ECCN:
EAR99

Attenuators / Equalizers / Phase Shifters

Quantic X-Microwave Attenuators / Equalizers / Phase Shifters are modular solutions for RF and microwave industries. Engineers utilize X-MWblock® modules to prototype and develop efficient systems for wireless infrastructure, radar, navigation, quantum computing, medical devices, and test equipment. The Quantic X-Microwave Attenuators, Equalizers, and Phase Shifters cater to diverse needs, supporting leading component manufacturers like Analog Devices Inc., IMS, Keysight, Knowles / DLI, MACOM, Marki Microwave, Mini-Circuits, pSemi, Qorvo, Renesas, Skyworks, Smiths / EMC Technology, Smiths Interconnect, and UMS.