THQM2050152

Quantic Evans
84-THQM2050152
THQM2050152

Mfr.:

Description:
Tantalum Capacitors - Wet 1500uF 20% 50V -55degC ~ 125degC 0.680" L x 0.660" W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
437,25 € 437,25 €
402,97 € 4.029,70 €

Product Attribute Attribute Value Select Attribute
Quantic Evans
Product Category: Tantalum Capacitors - Wet
RoHS: N
1500 uF
50 VDC
Radial
0.6 in
250 mOhms
0.45 in
- 55 C
+ 125 C
THQM2
Bulk
Brand: Quantic Evans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

THQA2/M2 Hybrid Capacitors

Quantic Evans THQA2/M2 Hybrid Capacitors are available in two varieties: the THQA2 series with a 0.6" round diameter case and the THQM2 series, which packages a THQA2 capacitor in a four-pin DAP-mount case. Both types feature sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. These capacitors offer a rated voltage range of 10VDC to 125VDC, a capacitance range of 215μF to 10,000μF, and a lifetime of more than 2000 hours. The THQA2/M2 series has an unlimited shelf life and is RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU. Suitable applications for Quantic Evans THQA2/M2 Hybrid Capacitors include energy, industrial, space, and military.