THQ1016303

Quantic Evans
84-THQ1016303
THQ1016303

Mfr.:

Description:
Tantalum Capacitors - Wet 30000uF 20% 16V -55degC ~ 85degC 1.400" Dia

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
888,25 € 888,25 €

Product Attribute Attribute Value Select Attribute
Quantic Evans
Product Category: Tantalum Capacitors - Wet
RoHS: N
30000 uF
16 VDC
Radial
1.4 in
50 mOhms
0.312 in
- 55 C
+ 85 C
THQ
Bulk
Brand: Quantic Evans
Product: Hybrid Capacitors
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THQ Hybrid Capacitors

Quantic Evans THQ Hybrid Capacitors come in a 1.4" round case with five height options ranging from 0.312" to 0.765". The capacitor construction features sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. The THQ series offers a capacitance range of 1100μF to 200,000μF, a rated voltage range of 10VDC to 125VDC, and a lifetime of more than 2000 hours. The capacitors comply with RoHS 9/10 requirements, ANSI J-STD-002 solderability testing, and ECCN EAR99 export classification standards. Typical applications for Quantic Evans THQ Hybrid Capacitors include military, space, industrial, and energy.