TDD3050333

Quantic Evans
84-TDD3050333
TDD3050333

Mfr.:

Description:
Tantalum Capacitors - Wet 33000uF 20% 50V -55degC ~ 85degC 1.400" L x 1.400" W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.641,08 € 1.641,08 €

Product Attribute Attribute Value Select Attribute
Quantic Evans
Product Category: Tantalum Capacitors - Wet
RoHS: N
33000 uF
50 VDC
Radial
35.56 mm
17 mOhms
35.56 mm
0.6 in
- 55 C
+ 125 C
TDD
Bulk
Brand: Quantic Evans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Hybrid Capacitors
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

TDD Hybrid Capacitors

Quantic Evans TDD Hybrid Capacitors offer high power density in a 1.4" x 1.4" square case, with a rated voltage from 10VDC to 125VDC and a capacitance range of 1500μF to 300,000μF. These robust devices provide more than 2000 hours of life and unlimited shelf life. The construction utilizes sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte, all hermetically sealed in a welded tantalum case with a glass-to-metal seal. Quantic Evans TDD Hybrid Capacitors are RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU and offer ANSI J-STD-002 solderability and an ECCN EAR99 export classification. Typical applications include industrial, energy, military, and space.