TDB1060312

Quantic Evans
84-TDB1060312
TDB1060312

Mfr.:

Description:
Tantalum Capacitors - Wet 060uF 20% 312V -55degC ~ 125degC 1.000" L x 1.000" W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
927,29 € 927,29 €

Product Attribute Attribute Value Select Attribute
Quantic Evans
Product Category: Tantalum Capacitors - Wet
RoHS: N
3100 uF
60 VDC
Radial
25.4 mm
125 mOhms
25.4 mm
0.329 in
- 55 C
+ 125 C
TDB
Bulk
Brand: Quantic Evans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Leakage Current: 500 uA
Product: Hybrid Capacitors
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99