HC4D125561HT

Quantic Evans
84-HC4D125561HT
HC4D125561HT

Mfr.:

Description:
Tantalum Capacitors - Wet 560uF 20% 125V -55degC ~ 200degC 0.375" Dia x 1.062" L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
400,61 € 400,61 €
371,02 € 3.710,20 €

Product Attribute Attribute Value Select Attribute
Quantic Evans
Product Category: Tantalum Capacitors - Wet
560 uF
65 VDC
Axial
20 %
800 mOhms
0.641 in
- 55 C
+ 125 C
HyCap
Bulk
Brand: Quantic Evans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Hybrid Capacitors
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99