QSG-119-01

Qualtek
562-QSG-119-01
QSG-119-01

Mfr.:

Description:
Fan Filters & Accessories 120mm FINGER GUARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
3,07 € 30,70 €
2,98 € 74,50 €
2,52 € 252,00 €
2,49 € 622,50 €
2,32 € 1.160,00 €
2,29 € 2.290,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Filters & Accessories
RoHS:  
Fan Guards and Filters
Guard
120 mm
120 mm
120 mm
QSG
Brand: Qualtek
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Material: Thermoplastic Elastomer (TPE)
Product Type: Fan Cords and Accessories
Subcategory: Fans, Blowers & Accessories
Unit Weight: 33,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
CAHTS:
3926909990
USHTS:
8414901080
JPHTS:
392690029
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK