QPDF-320-32

Qualtek
562-QPDF-320-32
QPDF-320-32

Mfr.:

Description:
Power Supplies - Chassis Mount 32V 10A 320W P/S SINGLE OUTPUT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,80 € 777,60 €
62,54 € 1.500,96 €
60,85 € 3.651,00 €
59,18 € 6.391,44 €
252 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Enclosed
QPDF-320
Brand: Qualtek
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 11,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QP Single Output Power Supplies & Converters

Qualtek QP Single Output Power Supplies and Converters include DC/DC converters and AC/DC switching power supplies. Available options are enclosed or open frame, L bracket or U bracket, and DIN rail. Other options include power factor correction and multiple outputs. The devices are chassis mount and RoHS Compliant.

FEATURED PRODUCTS
QUALTEK