QPDF-320-12

Qualtek
562-QPDF-320-12
QPDF-320-12

Mfr.:

Description:
Power Supplies - Chassis Mount 12V 25A 320W P/S SINGLE OUTPUT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,64 € 7.964,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
320 W
88 VAC to 264 VAC
1 Output
12 VDC
25 A
Enclosed
226.5 mm (8.917 in)
115 mm (4.528 in)
50 mm (1.969 in)
QPDF-320
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 11,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

QP Single Output Power Supplies & Converters

Qualtek QP Single Output Power Supplies and Converters include DC/DC converters and AC/DC switching power supplies. Available options are enclosed or open frame, L bracket or U bracket, and DIN rail. Other options include power factor correction and multiple outputs. The devices are chassis mount and RoHS Compliant.

FEATURED PRODUCTS
QUALTEK