QMB-123-11C3N-3BA

Qualtek
562-QMB12311C3N3BA
QMB-123-11C3N-3BA

Mfr.:

Description:
Circuit Breakers 12A FRT PNL PLASTIC .250 QC TAB TUV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
3,19 € 15,95 €
3,03 € 30,30 €
2,44 € 122,00 €
2,07 € 207,00 €
2,02 € 505,00 €
1,32 € 660,00 €
1,16 € 1.160,00 €
1,04 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Circuit Breakers
RoHS:  
QMB
Circuit Breaker
Thermal
12 A
125 VAC to 250 VAC
32 VDC
1 Pole
Pushbutton
- 10 C
+ 60 C
Non-Illuminated
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 500
Subcategory: Circuit Breakers
Unit Weight: 14,843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

QMB Series Thermal Circuit Breakers

Qualtek Electronics QMB Series Thermal Circuit Breakers feature plastic M11x1.0 thread or snap-in bushings, maximum interruption capacity of 1000A, .250 quick connect tabs, and an operating temperature range of -10°C to +60°C, as well as front panel and snap-in mounting options. The devices are cost effective in consumer products, home appliances, telecom, medical, toys, motors, power supplies, marine, power strips, and transportation applications.

FEATURED PRODUCTS
QUALTEK