QMB-053-11C3N-3BA

Qualtek
562-QMB05311C3N3BA
QMB-053-11C3N-3BA

Mfr.:

Description:
Circuit Breakers 5A FRT PANEL PLASTIC .250 QC TAB TUV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,35 € 11,75 €
2,17 € 21,70 €
1,80 € 90,00 €
1,66 € 166,00 €
1,49 € 372,50 €
1,32 € 660,00 €
1,23 € 1.230,00 €
1,14 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Circuit Breakers
RoHS:  
QMB
Circuit Breakers
Thermal
5 A
125 VAC to 250 VAC
32 VDC
1 Pole
Pushbutton
- 10 C
+ 60 C
Non-Illuminated
Brand: Qualtek
Factory Pack Quantity: 500
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QMB Series Thermal Circuit Breakers

Qualtek Electronics QMB Series Thermal Circuit Breakers feature plastic M11x1.0 thread or snap-in bushings, maximum interruption capacity of 1000A, .250 quick connect tabs, and an operating temperature range of -10°C to +60°C, as well as front panel and snap-in mounting options. The devices are cost effective in consumer products, home appliances, telecom, medical, toys, motors, power supplies, marine, power strips, and transportation applications.

FEATURED PRODUCTS
QUALTEK