QLM-92-40-10

Qualtek
562-QLM-90
QLM-92-40-10

Mfr.:

Description:
Fan Filters & Accessories 90mm FAN SILENCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,57 € 45,70 €
4,21 € 105,25 €
3,93 € 196,50 €
3,72 € 372,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Filters & Accessories
RoHS:  
Fan Accessories
Fan Silencer
90 mm
97 mm
QLM
Brand: Qualtek
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Material: Thermoplastic Elastomer (TPE)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK