QLM-60-30-10

Qualtek
562-QLM-60
QLM-60-30-10

Mfr.:

Description:
Fan Accessories 60mm FAN SILENCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,60 € 36,00 €
3,31 € 66,20 €
3,10 € 155,00 €
3,05 € 305,00 €
2,78 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Guard
60 mm
64 mm
64 mm
QLM
Brand: Qualtek
Color: Black
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Height: 17.5 mm
Material: Thermoplastic Elastomer (TPE)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK