QLM-119-50-20

Qualtek
562-QLM-119-50-20
QLM-119-50-20

Mfr.:

Description:
Fan Accessories 20MM ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
6,38 € 63,80 €
6,00 € 150,00 €
5,81 € 290,50 €
5,45 € 545,00 €
5,19 € 1.297,50 €
5,12 € 2.560,00 €
5,07 € 5.070,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Mounting Hardware
20 mm
125 mm
QLM
Brand: Qualtek
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Material: Thermoplastic Elastomer (TPE)
Product Type: Fan Cords and Accessories
Subcategory: Fans, Blowers & Accessories
Unit Weight: 34,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK