QLB-303-11B3N-3BA

Qualtek
562-QLB30311B3N3BA
QLB-303-11B3N-3BA

Mfr.:

Description:
Circuit Breakers 30A FRT PANEL METAL .250 QC TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,08 € 15,40 €
2,84 € 28,40 €
2,35 € 117,50 €
2,17 € 217,00 €
1,94 € 485,00 €
1,81 € 905,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Circuit Breakers
RoHS:  
QLB
Circuit Breakers
Thermal
30 A
125 VAC to 250 VAC
32 VDC
1 Pole
Pushbutton
- 10 C
+ 60 C
Non-Illuminated
Brand: Qualtek
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC, 32 VDC
Unit Weight: 30,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535100090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK