QLB-103-00DNN-3BA

Qualtek
562-QLB10300DNN3BA
QLB-103-00DNN-3BA

Mfr.:

Description:
Circuit Breakers 10A Snap In Plastic .250 QC TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
3,08 € 15,40 €
2,85 € 28,50 €
2,36 € 118,00 €
2,18 € 218,00 €
1,95 € 487,50 €
1,80 € 900,00 €
1,45 € 1.450,00 €
1,32 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Circuit Breakers
RoHS:  
QLB
Circuit Breakers
Thermal
10 A
125 VAC to 250 VAC
32 VDC
1 Pole
Pushbutton
- 10 C
+ 60 C
Non-Illuminated
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC, 32 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535100090
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK