QLB-073-00DNN-3BA

Qualtek
562-QLB07300DNN3BA
QLB-073-00DNN-3BA

Mfr.:

Description:
Circuit Breakers 7A Snap In Plastic .250 QC TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,93 € 19,30 €
1,74 € 174,00 €
1,19 € 1.190,00 €
1,14 € 2.850,00 €
1,04 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Circuit Breakers
RoHS:  
QLB
Circuit Breakers
Thermal
7 A
125 VAC to 250 VAC
32 VDC
1 Pole
Pushbutton
- 10 C
+ 60 C
Non-Illuminated
Brand: Qualtek
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC, 32 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535100090
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK