QFWB-30-5-US01

Qualtek
562-QFWB-30-5-US01
QFWB-30-5-US01

Mfr.:

Description:
Wall Mount AC Adapters 18W 5VDC US PLUG WALL MOUNT ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
1 Output
18 W
5 VDC
3.5 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
QFWB-30
Approvals: UL, cUL, FCC
Brand: Qualtek
Center Pin Length: 11 mm
Compliance: UL; cUL; FCC
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Unit Weight: 105,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

QFWB Single-Output Wall Mount AC Adapters

Qualtek QFWB Single-Output Wall Mount AC Adapters feature a universal AC input/full range and Level VI energy efficiency. Qualtek QFWB adapters have 6W to 65W output power and no-load power consumption of less than 0.1W. These single-output wall mount adapters also provide short-circuit protection and overcurrent protection.

FEATURED PRODUCTS
QUALTEK