QFWB-20-12-US01

Qualtek
562-QFWB-20-12-US01
QFWB-20-12-US01

Mfr.:

Description:
Wall Mount AC Adapters Universal Input 20W 12VDC US Plug Wallmount Adapter w/ 5.5x2.1x11mm output connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
QFWB-20
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

QFWB-20 Wall Mount Power Supplies

Qualtek QFWB-20 Wall Mount Power Supplies offer universal AC input/full range, Energy Efficiency Level VI, and <0.1W No Load power consumption. The Qualtek QFWB-20 Power Supplies are US plugs with 20W output power, short-circuit and overcurrent protections, and 100VAC to 240VAC voltage range.

FEATURED PRODUCTS
QUALTEK