QES-125-3-01-SS100FT

Qualtek
562-QES1253SS100
QES-125-3-01-SS100FT

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 3" Non-Expanded Diameter, Black Color, 100FT Length

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,55 € 57,55 €
51,95 € 259,75 €
50,52 € 505,20 €
48,65 € 1.216,25 €
48,64 € 2.432,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
76.2 mm
100 ft
Black
Brand: Qualtek
Packaging: Spool
Series: QES-125
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 2,350 kg
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
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QES-125 Expandable Sleeves

Qualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. Qualtek Electronics QES-125 Expandable Sleeves resist chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.

FEATURED PRODUCTS
QUALTEK