Q5-3X-RK1-1/2-01-6IN-14

Qualtek
562-Q5-3XRK1-12-6-14
Q5-3X-RK1-1/2-01-6IN-14

Mfr.:

Description:
Heat Shrink Tubing & Sleeves DUAL WALL 3:1 REFILL KIT 1/2"

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
5,34 € 26,70 €
5,11 € 51,10 €
4,58 € 91,60 €
4,44 € 222,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
152.4 mm (6 in)
12 mm (0.472 in)
4 mm (0.157 in)
3:1
Q5-3X
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK