Q5-3X-2-01-QB48IN-5

Qualtek
562-Q53X2-48N5
Q5-3X-2-01-QB48IN-5

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2" 48IN 5PC BAG BLK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,89 € 63,89 €
58,14 € 2.907,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
50 mm (1.969 in)
19 mm (0.748 in)
3:1
Q5-3X
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 2.5 kV
Family: Dual Wall Tubing
Features: Designed to provide both insulation and sealing
Flammability Rating: UL 224
Minimum Shrink Temperature: + 100 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 1,520 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3919905060
JPHTS:
392690029
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK