Q2-Z-QK2-01-6IN-82

Qualtek
562-Q2ZQK201-82
Q2-Z-QK2-01-6IN-82

Mfr.:

Description:
Heat Shrink Tubing & Sleeves KIT ASST 82 PC BAG BLACK

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,43 € 24,43 €
24,42 € 122,10 €
23,33 € 233,30 €
22,03 € 1.101,50 €
21,62 € 4.324,00 €
21,41 € 10.705,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
152.4 mm (6 in)
50.8 mm (2 in)
25.4 mm (1 in)
2:1
Q2-Z
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Family: Heat Shrink Thin Wall Tubing
Features: Environment friendly, flexible, flame-retardant, and superior mechanical strength
Flammability Rating: UL 224 VW-1
Minimum Shrink Temperature: + 70 C
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 787,172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        QUALTEK Q2-Z-QK2-01-6IN-82 KIT CONTENTS

Qualtek Q2-Z-QK2-01-6IN-82 consist of 82 pcs of black Q2-Z 2:1 shrink tubing
in 6 inch lengths.

Counts and sizes are:

18 pcs 5/16 inch dia.
16 pcs 3/8 inch dia.
14 pcs 1/2 inch dia.
14 pcs 5/8 inch dia.
12 pcs 3/4 inch dia.
8 pcs 1 inch dia.



5-1116-08

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK