Q2-Z-3/4-10-MS50FT

Qualtek
562-Q2Z34-10-MS50
Q2-Z-3/4-10-MS50FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING AND SLEEVES 50FT ORG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,41 € 1.861,50 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
15.24 m (50 ft)
19.1 mm (0.752 in)
9.5 mm (0.374 in)
2:1
Q2-Z
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Flammability Rating: UL 224 VW-1
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK