Q2-Z-1-01-MS50FT

Qualtek
562-Q2Z1-MS50
Q2-Z-1-01-MS50FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1" 50FT SPOOL BLK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,14 € 21,14 €
21,13 € 105,65 €
20,47 € 204,70 €
18,65 € 466,25 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
15.24 m (50 ft)
25.4 mm (1 in)
12.7 mm (0.5 in)
2:1
Q2-Z
Spool
Brand: Qualtek
Chemical Resistant: Yes
Family: Heat Shrink Thin Wall Tubing
Features: Environment friendly, flexible, flame-retardant, and superior mechanical strength
Flammability Rating: UL 224 VW-1
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 1,429 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q2-Z Heat Shrink Tubing

Qualtek Q2-Z Heat Shrink Tubing is an environmentally friendly flame retardant tubing that is widely used for insulation.

FEATURED PRODUCTS
QUALTEK