Q2-F3X-RK1-1/4-01-6IN-20

Qualtek
562-Q2F3XRK14-6N20
Q2-F3X-RK1-1/4-01-6IN-20

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/4 6IN KIT REFILL BLACK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,70 € 17,00 €
1,53 € 30,60 €
1,40 € 70,00 €
1,39 € 139,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
152.4 mm (6 in)
6.4 mm (0.252 in)
2 mm (0.079 in)
3:1
Q2-F3X
Brand: Qualtek
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Shrink Temperature: + 70 C
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK