Q2-F3X-RK1-1/2-01-6IN-14

Qualtek
562-Q2F3XRK12-6N14
Q2-F3X-RK1-1/2-01-6IN-14

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/2 6IN KIT REFILL BLACK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
2,05 € 20,50 €
1,96 € 39,20 €
1,87 € 93,50 €
1,80 € 360,00 €
1,72 € 860,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
152.4 mm (6 in)
12.7 mm (0.5 in)
4 mm (0.157 in)
3:1
Q2-F3X
Brand: Qualtek
Chemical Resistant: Yes
Minimum Shrink Temperature: + 70 C
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK