Q2-F3X-RK1-1-01-6IN-8

Qualtek
562-Q2F3XRK1-6N8
Q2-F3X-RK1-1-01-6IN-8

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1" 6IN KIT REFILL BLACK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
3,30 € 33,00 €
3,02 € 151,00 €
2,98 € 298,00 €
2,82 € 564,00 €
2,72 € 1.360,00 €
2,67 € 2.670,00 €
2,66 € 5.320,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
152.4 mm (6 in)
3:1
Q2-F3X
Brand: Qualtek
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Shrink Temperature: + 70 C
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK