Q2-F3X-3/8-01-SS250FT

Qualtek
562-Q2F3X38-SS250FT
Q2-F3X-3/8-01-SS250FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/8" 250FT SPOOL BLACK

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
15
Expected 9/4/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,17 € 43,17 €
39,35 € 983,75 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
76.2 m (250 ft)
9.5 mm (0.374 in)
3 mm (0.118 in)
3:1
Q2-F3X
Brand: Qualtek
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 1,437 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK