Q2-F-RK1-3/64-01-6IN-40

Qualtek
562-Q2FRK1-364-6N40
Q2-F-RK1-3/64-01-6IN-40

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/64 REFILL BAG 40 PCS BLACK

In Stock: 47

Stock:
47 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,29 € 12,90 €
1,27 € 25,40 €
1,24 € 62,00 €
1,23 € 123,00 €
1,20 € 600,00 €
1,17 € 1.170,00 €
1,16 € 2.320,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
152.4 mm (6 in)
1.2 mm (0.047 in)
0.6 mm (0.024 in)
2:1
Q2-F
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK