Q2-F-RK1-1/4-01-6IN-20

Qualtek
562-Q2FRK1-14-6N20
Q2-F-RK1-1/4-01-6IN-20

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/4 REFILL BAG 20 PCS BLACK

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,46 € 14,60 €
1,41 € 28,20 €
1,38 € 69,00 €
1,37 € 137,00 €
1,33 € 665,00 €
1,30 € 1.300,00 €
1,28 € 2.560,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
152.4 mm (6 in)
6.4 mm (0.252 in)
3.2 mm (0.126 in)
2:1
Q2-F
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK