Q2-F-2-01-SS100FT

Qualtek
562-Q2F2-SS100
Q2-F-2-01-SS100FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2" 100FT SPOOL BLK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,51 € 130,51 €
115,63 € 578,15 €
110,05 € 1.100,50 €
109,08 € 2.727,00 €
100,89 € 5.044,50 €
100,14 € 10.014,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
30.48 m (100 ft)
50.8 mm (2 in)
25.4 mm (1 in)
2:1
Q2-F
Spool
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK