Q2-F-1/4-01-MS100FT

Qualtek
562-Q2F14-MS100
Q2-F-1/4-01-MS100FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/4 100FT MINI SPL

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,57 € 14,57 €
13,85 € 69,25 €
10,66 € 106,60 €
10,52 € 526,00 €
10,51 € 1.051,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
30.48 m (100 ft)
6.4 mm (0.252 in)
3.2 mm (0.126 in)
2:1
Q2-F
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Family: Heat Shrink Thin Wall Tubing
Features: Very flexible, resistant to common fluids and solvents
Flammability Rating: UL 224 VW-1
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 648,855 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Shrink Tubing: Q2F-Series

Qualtek Heat Shrink Tubing: Q2F-Series is designed for use in commercial and military applications requiring high strength and durability.

FEATURED PRODUCTS
QUALTEK