Q2-F-1/2-01-QB48IN-5

Qualtek
562-Q2F12-48N5
Q2-F-1/2-01-QB48IN-5

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/2 48IN 5PC BAG BLACK

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,43 € 171,50 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
1.219 m (4 ft)
12.7 mm (0.5 in)
6.4 mm (0.252 in)
2:1
Q2-F
Brand: Qualtek
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric Strength: 20 kV/mm
Family: Heat Shrink Thin Wall Tubing
Features: Very flexible, resistant to common fluids and solvents
Flammability Rating: UL 224 VW-1
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 276,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK